
21172001300 | |
|---|---|
DigiKey Part Number | 1195-21172001300-ND |
Manufacturer | |
Manufacturer Product Number | 21172001300 |
Description | COUPLING HOUSING SCREW/BAYONET 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M17 | Features Backshell |
Contact Type Screw | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Bayonet Lock | Contact Shape Circular |
Orientation Keyed | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 10 | 308,98600 Kč | 3 089,86 Kč |
| 25 | 289,62960 Kč | 7 240,74 Kč |
| 50 | 275,80040 Kč | 13 790,02 Kč |
| 100 | 262,64300 Kč | 26 264,30 Kč |
| 250 | 246,21080 Kč | 61 552,70 Kč |
| 500 | 234,47416 Kč | 117 237,08 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |














