
21175290000 | |
|---|---|
DigiKey Part Number | 1195-21175290000-ND |
Manufacturer | |
Manufacturer Product Number | 21175290000 |
Description | M17 INSERT 5+3+PE, CRIMP,MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Insert Shell Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer HARTING | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Insert Shell | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 (5 + 3 Power + PE) | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert M17-9 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,57100 Kč | 1 205,71 Kč |
| 25 | 113,00280 Kč | 2 825,07 Kč |
| 50 | 107,61060 Kč | 5 380,53 Kč |
| 100 | 102,47230 Kč | 10 247,23 Kč |
| 250 | 96,05744 Kč | 24 014,36 Kč |
| 500 | 91,47526 Kč | 45 737,63 Kč |
| 1 000 | 87,11272 Kč | 87 112,72 Kč |
| 2 500 | 81,66567 Kč | 204 164,18 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |










