
21172000100 | |
|---|---|
DigiKey Part Number | 1195-21172000100-ND |
Manufacturer | |
Manufacturer Product Number | 21172000100 |
Description | M17 CABLE HOUSING BAYONET STR. 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Features Backshell |
Shell Size - Insert M17 | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Bayonet Lock | Contact Shape Circular |
Orientation Keyed | Operating Temperature -40°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,03000 Kč | 594,03 Kč |
| 10 | 504,83400 Kč | 5 048,34 Kč |
| 25 | 473,22760 Kč | 11 830,69 Kč |
| 50 | 450,65060 Kč | 22 532,53 Kč |
| 100 | 429,15500 Kč | 42 915,50 Kč |
| 250 | 402,31580 Kč | 100 578,95 Kč |
| 500 | 383,14084 Kč | 191 570,42 Kč |
| Unit Price without VAT: | 594,03000 Kč |
|---|---|
| Unit Price with VAT: | 718,77630 Kč |
















