12 Position Circular Connector Insert Shell Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21175030000

DigiKey Part Number
1195-21175030000-ND
Manufacturer
Manufacturer Product Number
21175030000
Description
M17 INSERT,CRIMP,12-POLE,MALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Insert Shell Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
HARTING
Primary Material
Plastic
Packaging
Bulk
Shell Material
Polyamide (PA), Nylon
Part Status
Active
Housing Color
Black
Connector Type
Insert Shell
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
12
Note
Contacts Sold Separately; Insert Sold Separately
Shell Size - Insert
M17-12
Insert Material
Polyamide (PA), Nylon
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
10108,70700 Kč1 087,07 Kč
25101,89920 Kč2 547,48 Kč
5097,02760 Kč4 851,38 Kč
10092,39750 Kč9 239,75 Kč
25086,61256 Kč21 653,14 Kč
50082,48014 Kč41 240,07 Kč
1 00078,54659 Kč78 546,59 Kč
2 50073,63528 Kč184 088,20 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč