
Category | Contact Size 1.0mm |
Manufacturer HARTING | Wire Gauge or Range - AWG 20-24 AWG |
Series | Wire Gauge or Range - mm² 0.25 ~ 0.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,83760 Kč | 570,94 Kč |
| 50 | 21,74560 Kč | 1 087,28 Kč |
| 100 | 20,70400 Kč | 2 070,40 Kč |
| 300 | 19,15857 Kč | 5 747,57 Kč |
| 500 | 18,48034 Kč | 9 240,17 Kč |
| 1 000 | 17,59800 Kč | 17 598,00 Kč |
| 2 500 | 16,49645 Kč | 41 241,12 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |





