
Category | Tool Method Manual |
Manufacturer HARTING | Tool Type Hand Crimper |
Series | For Use With/Related Products Circular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 0.08 ~ 2.50mm² |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 303,74000 Kč | 32 303,74 Kč |
| 5 | 29 947,18000 Kč | 149 735,90 Kč |
| Unit Price without VAT: | 32 303,74000 Kč |
|---|---|
| Unit Price with VAT: | 39 087,52540 Kč |









