Socket Contact 20-24 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170680000

DigiKey Part Number
1195-21170680000-ND
Manufacturer
Manufacturer Product Number
21170680000
Description
M17 CRIMP CONTACT 1,0MM,FEMALE,0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
20-24 AWG
Series
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,62000 Kč286,20 Kč
2526,81880 Kč670,47 Kč
5025,53780 Kč1 276,89 Kč
10024,31570 Kč2 431,57 Kč
30022,50147 Kč6 750,44 Kč
50021,70438 Kč10 852,19 Kč
1 00020,66854 Kč20 668,54 Kč
2 50019,37494 Kč48 437,35 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč