
Category | Contact Size 1.5mm |
Manufacturer HARTING | Wire Gauge or Range - AWG 17-19 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 29,96840 Kč | 749,21 Kč |
| 50 | 28,53200 Kč | 1 426,60 Kč |
| 100 | 27,16930 Kč | 2 716,93 Kč |
| 300 | 25,14160 Kč | 7 542,48 Kč |
| 500 | 24,25144 Kč | 12 125,72 Kč |
| 1 000 | 23,09402 Kč | 23 094,02 Kč |
| 2 500 | 21,64869 Kč | 54 121,72 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



