
Category | Contact Size 1.0mm |
Manufacturer HARTING | Wire Gauge or Range - AWG 17-19 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 26,81880 Kč | 670,47 Kč |
| 50 | 25,53780 Kč | 1 276,89 Kč |
| 100 | 24,31570 Kč | 2 431,57 Kč |
| 300 | 22,50147 Kč | 6 750,44 Kč |
| 500 | 21,70438 Kč | 10 852,19 Kč |
| 1 000 | 20,66854 Kč | 20 668,54 Kč |
| 2 500 | 19,37494 Kč | 48 437,35 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |






