
21171000200 | |
|---|---|
DigiKey Part Number | 1195-21171000200-ND |
Manufacturer | |
Manufacturer Product Number | 21171000200 |
Description | M17 CABLE HOUSING SCREW, STRG - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M17 | Features Backshell |
Contact Type Screw | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Threaded | Contact Shape Circular |
Orientation Keyed | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,39000 Kč | 639,39 Kč |
| 10 | 543,38600 Kč | 5 433,86 Kč |
| 25 | 509,36120 Kč | 12 734,03 Kč |
| 50 | 485,05800 Kč | 24 252,90 Kč |
| 100 | 461,92450 Kč | 46 192,45 Kč |
| 250 | 433,03840 Kč | 108 259,60 Kč |
| 500 | 412,39946 Kč | 206 199,73 Kč |
| Unit Price without VAT: | 639,39000 Kč |
|---|---|
| Unit Price with VAT: | 773,66190 Kč |
















