
21175060000 | |
|---|---|
DigiKey Part Number | 1195-21175060000-ND |
Manufacturer | |
Manufacturer Product Number | 21175060000 |
Description | M17 INSERT,CRIMP,17-POLE,FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert Shell Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer HARTING | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Insert Shell | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 17 | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert M17-17 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,70700 Kč | 1 087,07 Kč |
| 25 | 101,89920 Kč | 2 547,48 Kč |
| 50 | 97,02760 Kč | 4 851,38 Kč |
| 100 | 92,39750 Kč | 9 239,75 Kč |
| 250 | 86,61256 Kč | 21 653,14 Kč |
| 500 | 82,48014 Kč | 41 240,07 Kč |
| 1 000 | 78,54659 Kč | 78 546,59 Kč |
| 2 500 | 73,63528 Kč | 184 088,20 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |








