Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21172000200

DigiKey Part Number
1195-21172000200-ND
Manufacturer
Manufacturer Product Number
21172000200
Description
M17 CABLE HOUSING BAYONET STR. 6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Zinc Alloy
Manufacturer
HARTING
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Insert Shell
Features
Backshell
Shell Size - Insert
M17
Shielding
Shielded
Mounting Type
Free Hanging (In-Line)
Note
Contacts Sold Separately; Insert Sold Separately
Fastening Type
Bayonet Lock
Contact Shape
Circular
Orientation
Keyed
Operating Temperature
-40°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,03000 Kč594,03 Kč
10504,83400 Kč5 048,34 Kč
25473,22760 Kč11 830,69 Kč
50450,65060 Kč22 532,53 Kč
100429,15500 Kč42 915,50 Kč
250402,31580 Kč100 578,95 Kč
500383,14084 Kč191 570,42 Kč
Manufacturers Standard Package
Unit Price without VAT:594,03000 Kč
Unit Price with VAT:718,77630 Kč