Contact Crimp Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100013321

DigiKey Part Number
20100013321-ND
Manufacturer
Manufacturer Product Number
20100013321
Description
CONTACT H.D. CRIMP SOCKET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket
Datasheet
 Datasheet
EDA/CAD Models
20100013321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fiber Optics
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10325,99400 Kč3 259,94 Kč
Manufacturers Standard Package
Unit Price without VAT:325,99400 Kč
Unit Price with VAT:394,45274 Kč