Hand Crimper Tool Fiber Optic Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20990001035

DigiKey Part Number
1195-5468-ND
Manufacturer
Manufacturer Product Number
20990001035
Description
TOOL HAND CRIMPER FBR OPTIC SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Fiber Optic Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
HARTING
For Use With/Related Products
Fiber Optic Contacts
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 319,00000 Kč33 319,00 Kč
530 888,43600 Kč154 442,18 Kč
Manufacturers Standard Package
Unit Price without VAT:33 319,00000 Kč
Unit Price with VAT:40 315,99000 Kč