Contact Crimp Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100013311

DigiKey Part Number
1195-8120-ND
Manufacturer
Manufacturer Product Number
20100013311
Description
CONTACT H.D. CRIMP PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin
Datasheet
 Datasheet
EDA/CAD Models
20100013311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fiber Optics
Manufacturer
HARTING
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10534,60900 Kč5 346,09 Kč
Manufacturers Standard Package
Unit Price without VAT:534,60900 Kč
Unit Price with VAT:646,87689 Kč