
20100013222 | |
|---|---|
DigiKey Part Number | 1195-3208-ND |
Manufacturer | |
Manufacturer Product Number | 20100013222 |
Description | CONTACT H.D. CRIMP SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Silver |
Datasheet | Datasheet |
EDA/CAD Models | 20100013222 Models |
Category | Type Fiber Optics |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,91000 Kč | 439,91 Kč |
| 10 | 373,84800 Kč | 3 738,48 Kč |
| 30 | 345,95600 Kč | 10 378,68 Kč |
| 50 | 333,71280 Kč | 16 685,64 Kč |
| 100 | 317,79420 Kč | 31 779,42 Kč |
| 250 | 297,91544 Kč | 74 478,86 Kč |
| 500 | 283,71364 Kč | 141 856,82 Kč |
| Unit Price without VAT: | 439,91000 Kč |
|---|---|
| Unit Price with VAT: | 532,29110 Kč |
























