Similar

20100013212 | |
|---|---|
DigiKey Part Number | 1195-8118-ND |
Manufacturer | |
Manufacturer Product Number | 20100013212 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
EDA/CAD Models | 20100013212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optics | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,01000 Kč | 665,01 Kč |
| 10 | 565,26600 Kč | 5 652,66 Kč |
| 30 | 523,11633 Kč | 15 693,49 Kč |
| 50 | 504,60300 Kč | 25 230,15 Kč |
| 100 | 480,54130 Kč | 48 054,13 Kč |
| 250 | 450,49024 Kč | 112 622,56 Kč |
| Unit Price without VAT: | 665,01000 Kč |
|---|---|
| Unit Price with VAT: | 804,66210 Kč |







