
19628102271 | |
|---|---|
DigiKey Part Number | 1195-19628102271-ND |
Manufacturer | |
Manufacturer Product Number | 19628102271 |
Description | HAN EMC/B 10B HSM2 HC DL M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M25 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 840,26000 Kč | 1 840,26 Kč |
| Unit Price without VAT: | 1 840,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 226,71460 Kč |


















