
19628100546 | |
|---|---|
DigiKey Part Number | 1195-19628100546-ND |
Manufacturer | |
Manufacturer Product Number | 19628100546 |
Description | 10B EMC HOOD SIDE ENTRY, SINGLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B10 IP65/IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100546 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,28000 Kč | 1 104,28 Kč |
| 10 | 938,69500 Kč | 9 386,95 Kč |
| 25 | 879,94200 Kč | 21 998,55 Kč |
| 50 | 837,97560 Kč | 41 898,78 Kč |
| 100 | 798,02270 Kč | 79 802,27 Kč |
| 250 | 748,13524 Kč | 187 033,81 Kč |
| Unit Price without VAT: | 1 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,17880 Kč |

















