



19628100527 | |
|---|---|
DigiKey Part Number | 1195-3744-ND |
Manufacturer | |
Manufacturer Product Number | 19628100527 |
Description | HAN EMC/B 10 HOOD SD ENTRY M 32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100527 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 951,00000 Kč | 951,00 Kč |
| 10 | 808,23400 Kč | 8 082,34 Kč |
| 25 | 757,65000 Kč | 18 941,25 Kč |
| 50 | 721,51220 Kč | 36 075,61 Kč |
| 100 | 687,11130 Kč | 68 711,13 Kč |
| 250 | 644,14976 Kč | 161 037,44 Kč |
| Unit Price without VAT: | 951,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 150,71000 Kč |



















