



19461100435 | |
|---|---|
DigiKey Part Number | 1195-5934-ND |
Manufacturer | |
Manufacturer Product Number | 19461100435 |
Description | HAN-ECO 10A-HCC-M20 W. CABLE GL. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461100435 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,44000 Kč | 1 347,44 Kč |
| 10 | 1 145,31500 Kč | 11 453,15 Kč |
| 25 | 1 073,65280 Kč | 26 841,32 Kč |
| 50 | 1 022,45980 Kč | 51 122,99 Kč |
| 100 | 973,71720 Kč | 97 371,72 Kč |
| Unit Price without VAT: | 1 347,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,40240 Kč |



















