



19461100290 | |
|---|---|
DigiKey Part Number | 1195-5930-ND |
Manufacturer | |
Manufacturer Product Number | 19461100290 |
Description | HAN-ECO 10A-HSM2-M20 W. CABLE GL |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461100290 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 142,29000 Kč | 1 142,29 Kč |
| 10 | 970,88500 Kč | 9 708,85 Kč |
| Unit Price without VAT: | 1 142,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 382,17090 Kč |



















