
19400241142 | |
|---|---|
DigiKey Part Number | 1195-19400241142-ND |
Manufacturer | |
Manufacturer Product Number | 19400241142 |
Description | HAN 24HPR-PFT HOUSING-2XM16, 2XM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M16, M20 B24 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M16, M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 317,53000 Kč | 5 317,53 Kč |
| Unit Price without VAT: | 5 317,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 434,21130 Kč |

















