
19398060447 | |
|---|---|
DigiKey Part Number | 1195-6170-ND |
Manufacturer | |
Manufacturer Product Number | 19398060447 |
Description | CONN HOOD TOP ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19398060447 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.661" L x 2.244" W x 3.543" H (93.00mm x 57.00mm x 90.00mm) |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 777,41000 Kč | 2 777,41 Kč |
| Unit Price without VAT: | 2 777,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 360,66610 Kč |




















