Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant
19370240272
19370240272

19370240272

DigiKey Part Number
1195-3156-ND
Manufacturer
Manufacturer Product Number
19370240272
Description
CONN BASE SIDE ENTRY SZ24B M32
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19370240272 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm)
Housing Color
Black
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Epoxy Powder Paint
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 048,20000 Kč4 048,20 Kč
103 441,32000 Kč34 413,20 Kč
253 226,14120 Kč80 653,53 Kč
503 133,95160 Kč156 697,58 Kč
Manufacturers Standard Package
Unit Price without VAT:4 048,20000 Kč
Unit Price with VAT:4 898,32200 Kč