
19307160738 | |
|---|---|
DigiKey Part Number | 19307160738-ND |
Manufacturer | |
Manufacturer Product Number | 19307160738 |
Description | 16B HOOD CABLE TO CABLE, DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19307160738 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 3.071" H (93.50mm x 43.00mm x 78.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,41000 Kč | 1 704,41 Kč |
| 10 | 1 448,71500 Kč | 14 487,15 Kč |
| 25 | 1 358,07520 Kč | 33 951,88 Kč |
| 50 | 1 293,32140 Kč | 64 666,07 Kč |
| 100 | 1 231,67550 Kč | 123 167,55 Kč |
| Unit Price without VAT: | 1 704,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,33610 Kč |





























