


19300241432 | |
|---|---|
DigiKey Part Number | 1195-8091-ND |
Manufacturer | |
Manufacturer Product Number | 19300241432 |
Description | CONN HOOD TOP ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,05000 Kč | 750,05 Kč |
| 10 | 637,58300 Kč | 6 375,83 Kč |
| 25 | 597,66200 Kč | 14 941,55 Kč |
| 50 | 569,15080 Kč | 28 457,54 Kč |
| 100 | 542,00880 Kč | 54 200,88 Kč |
| 250 | 508,11968 Kč | 127 029,92 Kč |
| Unit Price without VAT: | 750,05000 Kč |
|---|---|
| Unit Price with VAT: | 907,56050 Kč |





















