


19300241251 | |
|---|---|
DigiKey Part Number | 1195-5387-ND |
Manufacturer | |
Manufacturer Product Number | 19300241251 |
Description | CONN BASE SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.244" W x 2.205" H (144.00mm x 57.00mm x 56.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,20000 Kč | 833,20 Kč |
| 10 | 708,20000 Kč | 7 082,00 Kč |
| 25 | 663,87280 Kč | 16 596,82 Kč |
| 50 | 632,19940 Kč | 31 609,97 Kč |
| 100 | 602,05470 Kč | 60 205,47 Kč |
| 250 | 564,41196 Kč | 141 102,99 Kč |
| Unit Price without VAT: | 833,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,17200 Kč |




















