


19300240589 | |
|---|---|
DigiKey Part Number | 19300240589-ND |
Manufacturer | |
Manufacturer Product Number | 19300240589 |
Description | CONN HOOD SIDE ENTRY SZ24B M50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240589 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 4.331" H (120.00mm x 43.00mm x 110.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 536,77000 Kč | 2 536,77 Kč |
| 10 | 2 156,39000 Kč | 21 563,90 Kč |
| 25 | 2 021,51120 Kč | 50 537,78 Kč |
| 50 | 1 925,14280 Kč | 96 257,14 Kč |
| 100 | 1 839,42480 Kč | 183 942,48 Kč |
| Unit Price without VAT: | 2 536,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 069,49170 Kč |
















