


19300240587 | |
|---|---|
DigiKey Part Number | 1195-6879-ND |
Manufacturer | |
Manufacturer Product Number | 19300240587 |
Description | CONN HOOD SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240587 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 027,57000 Kč | 2 027,57 Kč |
| 10 | 1 723,51600 Kč | 17 235,16 Kč |
| 25 | 1 615,70360 Kč | 40 392,59 Kč |
| 50 | 1 538,67040 Kč | 76 933,52 Kč |
| 100 | 1 471,17240 Kč | 147 117,24 Kč |
| Unit Price without VAT: | 2 027,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 453,35970 Kč |




















