


19300240282 | |
|---|---|
DigiKey Part Number | 19300240282-ND |
Manufacturer | |
Manufacturer Product Number | 19300240282 |
Description | CONN BASE SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 546,50000 Kč | 1 546,50 Kč |
| 10 | 1 314,58000 Kč | 13 145,80 Kč |
| 25 | 1 232,32240 Kč | 30 808,06 Kč |
| 50 | 1 173,56140 Kč | 58 678,07 Kč |
| 100 | 1 117,61650 Kč | 111 761,65 Kč |
| Unit Price without VAT: | 1 546,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 871,26500 Kč |




















