


19300161422 | |
|---|---|
DigiKey Part Number | 1195-5840-ND |
Manufacturer | |
Manufacturer Product Number | 19300161422 |
Description | CONN HOOD TOP ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161422 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,17000 Kč | 521,17 Kč |
| 10 | 442,91100 Kč | 4 429,11 Kč |
| 25 | 415,17240 Kč | 10 379,31 Kč |
| 50 | 395,35880 Kč | 19 767,94 Kč |
| 100 | 376,50040 Kč | 37 650,04 Kč |
| 250 | 352,95204 Kč | 88 238,01 Kč |
| 500 | 336,12884 Kč | 168 064,42 Kč |
| Unit Price without VAT: | 521,17000 Kč |
|---|---|
| Unit Price with VAT: | 630,61570 Kč |




























