
19200031250 | |
|---|---|
DigiKey Part Number | 1195-3065-ND |
Manufacturer | |
Manufacturer Product Number | 19200031250 |
Description | CONN BASE SIDE SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031250 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 1.102" L x 1.575" W x 1.071" H (28.00mm x 40.00mm x 27.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,63000 Kč | 345,63 Kč |
| 10 | 293,76200 Kč | 2 937,62 Kč |
| 30 | 271,83300 Kč | 8 154,99 Kč |
| 50 | 262,21040 Kč | 13 110,52 Kč |
| 100 | 249,69980 Kč | 24 969,98 Kč |
| 250 | 234,07984 Kč | 58 519,96 Kč |
| 500 | 222,91896 Kč | 111 459,48 Kč |
| Unit Price without VAT: | 345,63000 Kč |
|---|---|
| Unit Price with VAT: | 418,21230 Kč |

































