



09200042633 | |
|---|---|
DigiKey Part Number | 1195-1796-ND |
Manufacturer | |
Manufacturer Product Number | 09200042633 |
Description | INSERT MALE 4POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+Ground Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09200042633 Models |
Category | Termination Style Push In with Lock |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 4+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| 10 | 333,53200 Kč | 3 335,32 Kč |
| 30 | 308,64267 Kč | 9 259,28 Kč |
| 50 | 297,71380 Kč | 14 885,69 Kč |
| 100 | 283,51290 Kč | 28 351,29 Kč |
| 250 | 265,77588 Kč | 66 443,97 Kč |
| 500 | 253,10696 Kč | 126 553,48 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |




















