Female Insert Gray 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 4 Position Crimp

09200045101

DigiKey Part Number
1195-09200045101-ND
Manufacturer
Manufacturer Product Number
09200045101
Description
Han 4A Push-In Female Insert
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Female Insert Gray 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
4A
Manufacturer
HARTING
Termination Style
Crimp
Series
Voltage Rating
400V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
4
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,03000 Kč371,03 Kč
10315,26400 Kč3 152,64 Kč
30291,74633 Kč8 752,39 Kč
50281,41940 Kč14 070,97 Kč
100267,99120 Kč26 799,12 Kč
250251,22512 Kč62 806,28 Kč
500239,24828 Kč119 624,14 Kč
Manufacturers Standard Package
Unit Price without VAT:371,03000 Kč
Unit Price with VAT:448,94630 Kč