12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount
14111213001000
14111213001000
har-flex®

14111213001000

DigiKey Part Number
1195-3655-2-ND - Tape & Reel (TR)
1195-3655-1-ND - Cut Tape (CT)
1195-3655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14111213001000
Description
TERM BLOCK HDR 12POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14111213001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
HARTING
Current - UL
6 A
Series
Voltage - UL
160 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
12
Features
Board Guide, Pick and Place Cap
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.100" (2.54mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Header Orientation
Vertical
Insulation Height
0.254" (6.45mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1089,20000 Kč892,00 Kč
10075,81750 Kč7 581,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,15446 Kč34 077,23 Kč
1 00065,18955 Kč65 189,55 Kč
1 50063,76925 Kč95 653,88 Kč
2 50062,25630 Kč155 640,75 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč