




14110313001000 | |
|---|---|
DigiKey Part Number | 1195-3646-2-ND - Tape & Reel (TR) 1195-3646-1-ND - Cut Tape (CT) 1195-3646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110313001000 |
Description | TERM BLOCK HDR 3POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110313001000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Features Board Guide, Pick and Place Cap |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Insulation Height 0.254" (6.45mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 100 | 21,71400 Kč | 2 171,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,93222 Kč | 9 466,11 Kč |
| 1 000 | 17,84095 Kč | 17 840,95 Kč |
| 1 500 | 17,31271 Kč | 25 969,06 Kč |
| 2 500 | 16,74607 Kč | 41 865,17 Kč |
| 3 500 | 16,42571 Kč | 57 489,98 Kč |
| 5 000 | 16,12655 Kč | 80 632,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |






