




14111013001000 | |
|---|---|
DigiKey Part Number | 1195-3653-2-ND - Tape & Reel (TR) 1195-3653-1-ND - Cut Tape (CT) 1195-3653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14111013001000 |
Description | TERM BLOCK HDR 10POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14111013001000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Features Board Guide, Pick and Place Cap |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Insulation Height 0.254" (6.45mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 72,88400 Kč | 728,84 Kč |
| 100 | 61,94620 Kč | 6 194,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,32344 Kč | 27 661,72 Kč |
| 1 000 | 52,79716 Kč | 52 797,16 Kč |
| 1 500 | 51,58537 Kč | 77 378,05 Kč |
| 2 500 | 50,29357 Kč | 125 733,93 Kč |
| 3 500 | 49,56656 Kč | 173 482,96 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |







