
ADG726BCPZ | |
|---|---|
DigiKey Part Number | 505-ADG726BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG726BCPZ |
Description | IC MUX DUAL 16:1 5.5OHM 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 16:1 5.5Ohm 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG726BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 35MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 252,50100 Kč | 2 525,01 Kč |
| 73 | 221,06575 Kč | 16 137,80 Kč |
| 146 | 213,63164 Kč | 31 190,22 Kč |
| 292 | 207,51058 Kč | 60 593,09 Kč |
| 511 | 203,36830 Kč | 103 921,20 Kč |
| 1 022 | 199,06494 Kč | 203 444,37 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |






