
INA286AIDR | |
|---|---|
DigiKey Part Number | 296-43593-2-ND - Tape & Reel (TR) 296-43593-1-ND - Cut Tape (CT) 296-43593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA286AIDR |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA286AIDR Models |
Category | Accuracy ±0.4% |
Manufacturer Texas Instruments | Voltage - Input -14V ~ 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,93700 Kč | 769,37 Kč |
| 25 | 70,87240 Kč | 1 771,81 Kč |
| 100 | 64,19930 Kč | 6 419,93 Kč |
| 250 | 61,10584 Kč | 15 276,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,85476 Kč | 139 636,90 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |











