




14311213101000 | |
|---|---|
DigiKey Part Number | 1195-3609-ND |
Manufacturer | |
Manufacturer Product Number | 14311213101000 |
Description | TERM BLOCK PLUG 12POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14311213101000 Models |
Category | Current - UL 6 A |
Manufacturer HARTING | Voltage - UL 160 V |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-0.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 125°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 122,94300 Kč | 1 229,43 Kč |
| 25 | 115,22880 Kč | 2 880,72 Kč |
| 50 | 109,72720 Kč | 5 486,36 Kč |
| 100 | 104,49020 Kč | 10 449,02 Kč |
| 250 | 97,94896 Kč | 24 487,24 Kč |
| 500 | 93,27648 Kč | 46 638,24 Kč |
| 1 000 | 88,82868 Kč | 88 828,68 Kč |
| 2 500 | 83,27429 Kč | 208 185,72 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |




