



09792646801 | |
|---|---|
DigiKey Part Number | 1195-8050-ND |
Manufacturer | |
Manufacturer Product Number | 09792646801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09792646801 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 20 | 89,75600 Kč | 1 795,12 Kč |
| 40 | 85,46700 Kč | 3 418,68 Kč |
| 60 | 83,05417 Kč | 4 983,25 Kč |
| 100 | 80,11160 Kč | 8 011,16 Kč |
| 260 | 74,88858 Kč | 19 471,03 Kč |
| 500 | 71,51288 Kč | 35 756,44 Kč |
| 1 000 | 68,10197 Kč | 68 101,97 Kč |
| 2 500 | 63,84324 Kč | 159 608,10 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |













