Similar

09791646903 | |
|---|---|
DigiKey Part Number | 09791646903-ND |
Manufacturer | |
Manufacturer Product Number | 09791646903 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09791646903 Models |
Category | Style RL |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1393659-7 | TE Connectivity AMP Connectors | 10 | A144321-ND | 138,17000 Kč | Similar |
| 536098-5 | TE Connectivity AMP Connectors | 1 010 | A101986-ND | 200,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 104,26550 Kč | 2 085,31 Kč |
| Unit Price without VAT: | 104,26550 Kč |
|---|---|
| Unit Price with VAT: | 126,16126 Kč |







