



536098-5 | |
|---|---|
DigiKey Part Number | A101986-ND |
Manufacturer | |
Manufacturer Product Number | 536098-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 536098-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 170,48300 Kč | 1 704,83 Kč |
| 30 | 157,75100 Kč | 4 732,53 Kč |
| 60 | 150,21967 Kč | 9 013,18 Kč |
| 120 | 143,05058 Kč | 17 166,07 Kč |
| 270 | 135,09881 Kč | 36 476,68 Kč |
| 510 | 129,17476 Kč | 65 879,13 Kč |
| 1 020 | 123,01637 Kč | 125 476,70 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |



