96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
09794646801
09794646801
Top 5 Reasons to Use DIN 41 612

09794646801

DigiKey Part Number
1195-8051-ND
Manufacturer
Manufacturer Product Number
09794646801
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09794646801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Mounting Clips
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
64
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
20149,88350 Kč2 997,67 Kč
40142,72350 Kč5 708,94 Kč
60138,69533 Kč8 321,72 Kč
100133,78670 Kč13 378,67 Kč
260125,06569 Kč32 517,08 Kč
500119,43032 Kč59 715,16 Kč
1 000113,73630 Kč113 736,30 Kč
Manufacturers Standard Package
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč