96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09791646907

DigiKey Part Number
09791646907-ND
Manufacturer
Manufacturer Product Number
09791646907
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09791646907 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
RL
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
64
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20249,76050 Kč4 995,21 Kč
Manufacturers Standard Package
Unit Price without VAT:249,76050 Kč
Unit Price with VAT:302,21021 Kč