
VDE 2160 PH 0 | |
|---|---|
DigiKey Part Number | 2128-VDE2160PH0-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2160 PH 0 |
Description | VDE SCREWDRIVER PH 0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 5.71" (145.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.71" (145.0mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 5 | 216,36400 Kč | 1 081,82 Kč |
| 10 | 209,39200 Kč | 2 093,92 Kč |
| 25 | 200,53080 Kč | 5 013,27 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |











