
2299563 | |
|---|---|
DigiKey Part Number | 2299563-ND |
Manufacturer | |
Manufacturer Product Number | 2299563 |
Description | CABLE ASSEMBLY INTERFACE 26.25' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series 26.25' (8.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 14 | |
Length | 26.25' (8.00m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 738,42000 Kč | 1 738,42 Kč |
| Unit Price without VAT: | 1 738,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 103,48820 Kč |











