
K257-1063-00 | |
|---|---|
DigiKey Part Number | 2291-K257-1063-00-ND |
Manufacturer | |
Manufacturer Product Number | K257-1063-00 |
Description | WADI HEAT STAINLESS STEEL M63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.575" (40.00mm) | |
Outside Cable Diameter (Max) | 2.087" (53.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 755,00000 Kč | 4 755,00 Kč |
| 10 | 4 042,38800 Kč | 40 423,88 Kč |
| 25 | 3 789,63520 Kč | 94 740,88 Kč |
| 50 | 3 618,32500 Kč | 180 916,25 Kč |
| Unit Price without VAT: | 4 755,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 753,55000 Kč |











