Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09664536612 | |
|---|---|
DigiKey Part Number | 09664536612-ND |
Manufacturer | |
Manufacturer Product Number | 09664536612 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664536612 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E37-211R001 | NorComp Inc. | 0 | 1173-37FEA-ND | 0,00000 Kč | Similar |
| 173-E37-211R141 | NorComp Inc. | 0 | 173-37FEA-ND | 0,00000 Kč | Similar |
| 174-E37-211R141 | NorComp Inc. | 0 | 174-37FEA-ND | 0,00000 Kč | Similar |
| 174-E37-211R241 | NorComp Inc. | 0 | 174-237FEA-ND | 0,00000 Kč | Similar |
| L177DFC37SAJ4 | Amphenol CS (Commercial Products) | 0 | L177DFC37SAJ4-ND | 508,15575 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 351,36510 Kč | 35 136,51 Kč |
| Unit Price without VAT: | 351,36510 Kč |
|---|---|
| Unit Price with VAT: | 425,15177 Kč |
























